
BFM-375-N | |
|---|---|
DigiKey Part Number | 6019-BFM-375-N-ND |
Manufacturer | |
Manufacturer Product Number | BFM-375-N |
Description | BEARING 3/8"IDX0.840"ODX0.640"W |
Customer Reference | |
Detailed Description | Needle Bearing 0.375" (9.53mm) 3/8" ID X 0.840" (21.34mm) OD X 0.640" (16.26mm) W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spyraflo, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Needle Bearing | |
Inner Diameter | 0.375" (9.53mm) 3/8" | |
Outer Diameter | 0.840" (21.34mm) | |
Width | 0.640" (16.26mm) | |
Material | Bearing Steel | |
Static Load Rating | 650 lbf | |
Dynamic Load Rating | 610 lbf | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,768.67000 | ₹1,768.67 |
| 100 | ₹1,179.73480 | ₹1,17,973.48 |