
FSB-375 | |
|---|---|
DigiKey Part Number | 6019-FSB-375-ND |
Manufacturer | |
Manufacturer Product Number | FSB-375 |
Description | BEARING 3/8"IDX5/8"ODX0.460"W |
Customer Reference | |
Detailed Description | Sleeve Bearing 0.375" (9.53mm) 3/8" ID X 0.625" (15.88mm) 5/8" OD X 0.460" (11.68mm) W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spyraflo, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Sleeve Bearing | |
Inner Diameter | 0.375" (9.53mm) 3/8" | |
Outer Diameter | 0.625" (15.88mm) 5/8" | |
Width | 0.460" (11.68mm) | |
Material | SAE 840 Bronze | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | - | |
Weight | - |