
HF2-375-B | |
|---|---|
DigiKey Part Number | 6019-HF2-375-B-ND |
Manufacturer | |
Manufacturer Product Number | HF2-375-B |
Description | BEARING 3/8"IDX1.130"ODX7/16"W |
Customer Reference | |
Detailed Description | Sleeve Bearing 0.375" (9.53mm) 3/8" ID X 1.130" (28.58mm) OD X 0.438" (11.11mm) 7/16" W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spyraflo, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Sleeve Bearing | |
Inner Diameter | 0.375" (9.53mm) 3/8" | |
Outer Diameter | 1.130" (28.58mm) | |
Width | 0.438" (11.11mm) 7/16" | |
Material | SAE 840 Bronze | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹983.11000 | ₹983.11 |
| 100 | ₹655.09760 | ₹65,509.76 |