
HF3-625-B | |
|---|---|
DigiKey Part Number | 6019-HF3-625-B-ND |
Manufacturer | |
Manufacturer Product Number | HF3-625-B |
Description | BEARING 5/8"IDX1.625"ODX1.130"W |
Customer Reference | |
Detailed Description | Sleeve Bearing 0.625" (15.88mm) 5/8" ID X 1.625" (41.28mm) OD X 1.130" (28.58mm) W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spyraflo, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Sleeve Bearing | |
Inner Diameter | 0.625" (15.88mm) 5/8" | |
Outer Diameter | 1.625" (41.28mm) | |
Width | 1.130" (28.58mm) | |
Material | SAE 840 Bronze | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,311.01000 | ₹2,311.01 |
| 100 | ₹1,541.29640 | ₹1,54,129.64 |