
PB1-500-B | |
|---|---|
DigiKey Part Number | 6019-PB1-500-B-ND |
Manufacturer | |
Manufacturer Product Number | PB1-500-B |
Description | BEARING 1/2"IDX0.630"W |
Customer Reference | |
Detailed Description | Sleeve Bearing 0.500" (12.70mm) 1/2" ID X OD X 0.630" (16.00mm) W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spyraflo, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Sleeve Bearing | |
Inner Diameter | 0.500" (12.70mm) 1/2" | |
Width | 0.630" (16.00mm) | |
Material | SAE 840 Bronze | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,602.80000 | ₹1,602.80 |
| 100 | ₹1,067.91160 | ₹1,06,791.16 |