
PB2-750-B | |
|---|---|
DigiKey Part Number | 6019-PB2-750-B-ND |
Manufacturer | |
Manufacturer Product Number | PB2-750-B |
Description | BEARING 3/4"IDX0.850"W |
Customer Reference | |
Detailed Description | Sleeve Bearing 0.750" (19.05mm) 3/4" ID X OD X 0.850" (21.59mm) W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spyraflo, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Sleeve Bearing | |
Inner Diameter | 0.750" (19.05mm) 3/4" | |
Outer Diameter | - | |
Width | 0.850" (21.59mm) | |
Material | SAE 840 Bronze | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,349.22000 | ₹2,349.22 |
| 100 | ₹1,565.52480 | ₹1,56,552.48 |