
AOT-2CF | |
|---|---|
DigiKey Part Number | 2260-AOT-2CF-ND |
Manufacturer | |
Manufacturer Product Number | AOT-2CF |
Description | BEVEL SOLDERING IRON TIP T-2CF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹590.80000 | ₹590.80 |
| 5 | ₹536.56400 | ₹2,682.82 |
| 10 | ₹514.57300 | ₹5,145.73 |
| 25 | ₹486.87840 | ₹12,171.96 |
| 50 | ₹466.93640 | ₹23,346.82 |
| 100 | ₹447.82400 | ₹44,782.40 |
| 500 | ₹406.39346 | ₹2,03,196.73 |