
O2S-FR-T2-18BM-C | |
|---|---|
DigiKey Part Number | 1921-O2S-FR-T2-18BM-C-ND |
Manufacturer | |
Manufacturer Product Number | O2S-FR-T2-18BM-C |
Description | O2S-FR-T2-18BM-C BIOMASS SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Air Quality | |
Oxygen Range | 260 mbar ~ 1260 mbar | |
Accuracy | 0.5% | |
Output | 4mA ~ 20mA | |
Operating Temperature | -100°C ~ 250°C | |
Voltage - Supply | 20V ~ 28V | |
Current - Supply | 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,724.36000 | ₹30,724.36 |
| 5 | ₹28,847.77600 | ₹1,44,238.88 |
| 10 | ₹28,147.76300 | ₹2,81,477.63 |
| 25 | ₹27,309.53640 | ₹6,82,738.41 |


