
O2S-T6 | |
|---|---|
DigiKey Part Number | 1921-O2S-T6-ND |
Manufacturer | |
Manufacturer Product Number | O2S-T6 |
Description | O2S-T6, STDTEMP 400MM LONG TUBE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Air Quality | |
Oxygen Range | 2 mbar ~ 3000 mbar | |
Accuracy | < 5 mbar | |
Output | - | |
Operating Temperature | -100°C ~ 250°C | |
Voltage - Supply | 4V | |
Current - Supply | 1.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,697.10000 | ₹32,697.10 |
| 5 | ₹30,745.41600 | ₹1,53,727.08 |
| 10 | ₹30,017.07400 | ₹3,00,170.74 |
| 25 | ₹29,145.03960 | ₹7,28,625.99 |