


ASRM12JA220R | |
|---|---|
DigiKey Part Number | 738-ASRM12JA220RCT-ND - Cut Tape (CT) 738-ASRM12JA220RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA220R |
Description | RES 220 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹18.54400 | ₹185.44 |
| 25 | ₹15.65520 | ₹391.38 |
| 50 | ₹13.86600 | ₹693.30 |
| 100 | ₹12.31920 | ₹1,231.92 |
| 250 | ₹10.63440 | ₹2,658.60 |
| 500 | ₹9.57766 | ₹4,788.83 |
| 1,000 | ₹8.67748 | ₹8,677.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.91289 | ₹15,825.78 |
| 4,000 | ₹7.26338 | ₹29,053.52 |
| 6,000 | ₹6.92947 | ₹41,576.82 |
| 10,000 | ₹6.55181 | ₹65,518.10 |
| 14,000 | ₹6.32673 | ₹88,574.22 |
| 20,000 | ₹6.10685 | ₹1,22,137.00 |
| 24,000 | ₹6.00137 | ₹1,44,032.88 |
| 48,000 | ₹5.63936 | ₹2,70,689.28 |
| 50,000 | ₹5.61982 | ₹2,80,991.00 |