


ASRM1JA2K70 | |
|---|---|
DigiKey Part Number | 738-ASRM1JA2K70CT-ND - Cut Tape (CT) 738-ASRM1JA2K70TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA2K70 |
Description | RES 2.7K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA2K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹31.40400 | ₹314.04 |
| 25 | ₹26.61400 | ₹665.35 |
| 50 | ₹23.65060 | ₹1,182.53 |
| 100 | ₹21.12530 | ₹2,112.53 |
| 250 | ₹18.34644 | ₹4,586.61 |
| 500 | ₹16.61134 | ₹8,305.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.13341 | ₹15,133.41 |
| 2,000 | ₹13.87819 | ₹27,756.38 |
| 3,000 | ₹13.23334 | ₹39,700.02 |
| 5,000 | ₹12.50370 | ₹62,518.50 |
| 7,000 | ₹12.06879 | ₹84,481.53 |
| 10,000 | ₹11.64387 | ₹1,16,438.70 |
| 12,000 | ₹11.44014 | ₹1,37,281.68 |
| 24,000 | ₹10.74062 | ₹2,57,774.88 |
| 25,000 | ₹10.70282 | ₹2,67,570.50 |