270 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM1JA270R

DigiKey Part Number
738-ASRM1JA270RCT-ND - Cut Tape (CT)
738-ASRM1JA270RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM1JA270R
Description
RES, SURGE, 1W, 270 OHM, 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM1JA270R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹31.40400₹314.04
25₹26.61400₹665.35
50₹23.65060₹1,182.53
100₹21.12530₹2,112.53
250₹18.34644₹4,586.61
500₹16.61134₹8,305.67
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹15.13341₹15,133.41
2,000₹13.87819₹27,756.38
3,000₹13.23334₹39,700.02
5,000₹12.50370₹62,518.50
7,000₹12.06879₹84,481.53
10,000₹11.64387₹1,16,438.70
12,000₹11.44014₹1,37,281.68
24,000₹10.74062₹2,57,774.88
25,000₹10.70282₹2,67,570.50
Manufacturers Standard Package