510 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM2JA510R

DigiKey Part Number
738-ASRM2JA510RCT-ND - Cut Tape (CT)
738-ASRM2JA510RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM2JA510R
Description
RES 510 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM2JA510R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,924
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹77.34000₹77.34
10₹50.22700₹502.27
25₹42.86560₹1,071.64
50₹38.24360₹1,912.18
100₹34.30180₹3,430.18
250₹29.97608₹7,494.02
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹27.27182₹13,635.91
1,000₹24.97105₹24,971.05
1,500₹23.78977₹35,684.65
2,500₹22.45224₹56,130.60
3,500₹21.65536₹75,793.76
5,000₹20.87683₹1,04,384.15
6,000₹20.50341₹1,23,020.46
12,000₹19.22140₹2,30,656.80
12,500₹19.15226₹2,39,403.25
Manufacturers Standard Package