BR3JB30L0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: ₹0.00000
Datasheet
30 mOhms ±5% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR3JB30L0

DigiKey Part Number
738-BR3JB30L0-ND
Manufacturer
Manufacturer Product Number
BR3JB30L0
Description
RES 0.03 OHM 5% 3W RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 mOhms ±5% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
BR3JB30L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.602" L x 0.065" W (15.30mm x 1.65mm)
Height - Seated (Max)
1.000" (25.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹39.30958₹39,309.58