39 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JA39K0

DigiKey Part Number
738-CF12JA39K0CT-ND - Cut Tape (CT)
738-CF12JA39K0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF12JA39K0
Description
RES 39K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JA39K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,734
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.35500₹33.55
25₹2.75840₹68.96
50₹2.42280₹121.14
100₹2.13400₹213.40
250₹1.80408₹451.02
500₹1.60094₹800.47
1,000₹1.42668₹1,426.68
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹1.27851₹2,557.02
4,000₹1.15248₹4,609.92
6,000₹1.08764₹6,525.84
10,000₹1.01424₹10,142.40
14,000₹0.97047₹13,586.58
20,000₹0.92771₹18,554.20
24,000₹0.90724₹21,773.76
48,000₹0.83681₹40,166.88
50,000₹0.83303₹41,651.50
Manufacturers Standard Package