
CF12JT18K0 | |
|---|---|
DigiKey Part Number | CF12JT18K0TR-ND - Tape & Reel (TR) CF12JT18K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT18K0 |
Description | RES 18K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT18K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 25 | ₹2.23640 | ₹55.91 |
| 50 | ₹2.10600 | ₹105.30 |
| 100 | ₹1.80780 | ₹180.78 |
| 250 | ₹1.59908 | ₹399.77 |
| 500 | ₹1.42574 | ₹712.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.07630 | ₹5,381.50 |
| 10,000 | ₹1.02505 | ₹10,250.50 |
| 15,000 | ₹0.96783 | ₹14,517.45 |
| 25,000 | ₹0.75973 | ₹18,993.25 |
| 35,000 | ₹0.75667 | ₹26,483.45 |