620 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT620R

DigiKey Part Number
CF12JT620RTR-ND - Tape & Reel (TR)
CF12JT620RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT620R
Description
RES 620 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT620R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,442
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.44800₹34.48
25₹2.87000₹71.75
50₹2.49740₹124.87
100₹2.19920₹219.92
250₹1.86000₹465.00
500₹1.64940₹824.70
1,000₹1.46954₹1,469.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.14936₹5,746.80
10,000₹1.04462₹10,446.20
15,000₹0.99075₹14,861.25
25,000₹0.92985₹23,246.25
35,000₹0.89349₹31,272.15
50,000₹0.85800₹42,900.00
Manufacturers Standard Package