
CF12JT6K20 | |
|---|---|
DigiKey Part Number | CF12JT6K20TR-ND - Tape & Reel (TR) CF12JT6K20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT6K20 |
Description | RES 6.2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT6K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 25 | ₹2.87000 | ₹71.75 |
| 50 | ₹2.49740 | ₹124.87 |
| 100 | ₹2.19920 | ₹219.92 |
| 250 | ₹1.86000 | ₹465.00 |
| 500 | ₹1.64940 | ₹824.70 |
| 1,000 | ₹1.46954 | ₹1,469.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.14936 | ₹5,746.80 |
| 10,000 | ₹1.04462 | ₹10,446.20 |
| 15,000 | ₹0.99075 | ₹14,861.25 |
| 25,000 | ₹0.92985 | ₹23,246.25 |
| 35,000 | ₹0.89349 | ₹31,272.15 |
| 50,000 | ₹0.85800 | ₹42,900.00 |