7.5 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT7K50

DigiKey Part Number
CF12JT7K50TR-ND - Tape & Reel (TR)
CF12JT7K50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT7K50
Description
RES 7.5K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT7K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,350
Factory Stock: 70,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.35500₹33.55
25₹2.53480₹63.37
50₹2.40420₹120.21
100₹2.13400₹213.40
250₹1.80408₹451.02
500₹1.60094₹800.47
1,000₹1.42668₹1,426.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.07630₹5,381.50
10,000₹0.78276₹7,827.60
15,000₹0.75971₹11,395.65
25,000₹0.75667₹18,916.75
Manufacturers Standard Package