
CF12JT9K10 | |
|---|---|
DigiKey Part Number | 738-CF12JT9K10TR-ND - Tape & Reel (TR) 738-CF12JT9K10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT9K10 |
Description | RES 9.1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT9K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 25 | ₹2.75840 | ₹68.96 |
| 50 | ₹2.42280 | ₹121.14 |
| 100 | ₹2.13400 | ₹213.40 |
| 250 | ₹1.80408 | ₹451.02 |
| 500 | ₹1.60094 | ₹800.47 |
| 1,000 | ₹1.42668 | ₹1,426.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.11600 | ₹5,580.00 |
| 10,000 | ₹1.01424 | ₹10,142.40 |
| 15,000 | ₹0.96193 | ₹14,428.95 |
| 25,000 | ₹0.90275 | ₹22,568.75 |
| 35,000 | ₹0.86748 | ₹30,361.80 |
| 50,000 | ₹0.83303 | ₹41,651.50 |
| 60,000 | ₹0.81650 | ₹48,990.00 |
| 1,20,000 | ₹0.75974 | ₹91,168.80 |
| 1,25,000 | ₹0.75667 | ₹94,583.75 |