LWF1812KTC1R8-LQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹13.67970
Datasheet
Image for LWF1812KTC1R8-LQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWF1812KTC1R8-LQ

DigiKey Part Number
738-LWF1812KTC1R8-LQ-ND
Manufacturer
Manufacturer Product Number
LWF1812KTC1R8-LQ
Description
FIXED IND 1.8UH 900MA 160 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Wirewound Inductor 900 mA 160mOhm Max 1812 (4532 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
105MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹16.72130₹8,360.65
Manufacturers Standard Package