1.1 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT1R10

DigiKey Part Number
738-CF14JT1R10TR-ND - Tape & Reel (TR)
738-CF14JT1R10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT1R10
Description
RES 1.1 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT1R10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,064
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.42300₹24.23
25₹2.05000₹51.25
50₹1.78920₹89.46
100₹1.57480₹157.48
250₹1.32696₹331.74
500₹1.17414₹587.07
1,000₹1.04368₹1,043.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.81072₹4,053.60
10,000₹0.73449₹7,344.90
15,000₹0.69529₹10,429.35
25,000₹0.65096₹16,274.00
35,000₹0.62451₹21,857.85
50,000₹0.59868₹29,934.00
60,000₹0.58630₹35,178.00
1,20,000₹0.54374₹65,248.80
1,25,000₹0.54144₹67,680.00
Manufacturers Standard Package