
CF14JT4K30 | |
|---|---|
DigiKey Part Number | CF14JT4K30TR-ND - Tape & Reel (TR) CF14JT4K30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT4K30 |
Description | RES 4.3K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT4K30 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹2.12480 | ₹53.12 |
| 50 | ₹1.84500 | ₹92.25 |
| 100 | ₹1.62140 | ₹162.14 |
| 250 | ₹1.36796 | ₹341.99 |
| 500 | ₹1.20956 | ₹604.78 |
| 1,000 | ₹1.07443 | ₹1,074.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.83513 | ₹4,175.65 |
| 10,000 | ₹0.75648 | ₹7,564.80 |
| 15,000 | ₹0.71617 | ₹10,742.55 |
| 25,000 | ₹0.67049 | ₹16,762.25 |
| 35,000 | ₹0.64325 | ₹22,513.75 |
| 50,000 | ₹0.61663 | ₹30,831.50 |