
CF14JT620K | |
|---|---|
DigiKey Part Number | CF14JT620KTR-ND - Tape & Reel (TR) CF14JT620KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT620K |
Description | RES 620K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT620K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹2.12480 | ₹53.12 |
| 50 | ₹1.84500 | ₹92.25 |
| 100 | ₹1.62140 | ₹162.14 |
| 250 | ₹1.36796 | ₹341.99 |
| 500 | ₹1.20956 | ₹604.78 |
| 1,000 | ₹1.07443 | ₹1,074.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.83513 | ₹4,175.65 |
| 10,000 | ₹0.75648 | ₹7,564.80 |
| 15,000 | ₹0.71617 | ₹10,742.55 |
| 25,000 | ₹0.67049 | ₹16,762.25 |
| 35,000 | ₹0.64325 | ₹22,513.75 |
| 50,000 | ₹0.61663 | ₹30,831.50 |