8.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT8K20

DigiKey Part Number
CF14JT8K20TR-ND - Tape & Reel (TR)
CF14JT8K20CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT8K20
Description
RES 8.2K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT8K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,382
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.14300₹21.43
25₹1.67720₹41.93
50₹1.56560₹78.28
100₹1.32320₹132.32
250₹1.17416₹293.54
500₹1.04368₹521.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.78276₹3,913.80
10,000₹0.68492₹6,849.20
15,000₹0.65230₹9,784.50
25,000₹0.62450₹15,612.50
35,000₹0.61519₹21,531.65
50,000₹0.58629₹29,314.50
1,20,000₹0.54374₹65,248.80
1,25,000₹0.54144₹67,680.00
Manufacturers Standard Package