8.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT8M20

DigiKey Part Number
CF14JT8M20TR-ND - Tape & Reel (TR)
CF14JT8M20CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT8M20
Description
RES 8.2M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT8M20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,776
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.51600₹25.16
25₹2.12480₹53.12
50₹1.84500₹92.25
100₹1.62140₹162.14
250₹1.36796₹341.99
500₹1.20956₹604.78
1,000₹1.07443₹1,074.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.83513₹4,175.65
10,000₹0.75648₹7,564.80
15,000₹0.71617₹10,742.55
25,000₹0.67049₹16,762.25
35,000₹0.64325₹22,513.75
50,000₹0.61663₹30,831.50
Manufacturers Standard Package