
CF14JT91R0 | |
|---|---|
DigiKey Part Number | CF14JT91R0TR-ND - Tape & Reel (TR) CF14JT91R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT91R0 |
Description | RES 91 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT91R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 25 | ₹2.05000 | ₹51.25 |
| 50 | ₹1.78920 | ₹89.46 |
| 100 | ₹1.57480 | ₹157.48 |
| 250 | ₹1.32696 | ₹331.74 |
| 500 | ₹1.17414 | ₹587.07 |
| 1,000 | ₹1.04368 | ₹1,043.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.81072 | ₹4,053.60 |
| 10,000 | ₹0.73449 | ₹7,344.90 |
| 15,000 | ₹0.69529 | ₹10,429.35 |
| 25,000 | ₹0.65096 | ₹16,274.00 |
| 35,000 | ₹0.62451 | ₹21,857.85 |
| 50,000 | ₹0.59868 | ₹29,934.00 |
| 60,000 | ₹0.58630 | ₹35,178.00 |
| 1,20,000 | ₹0.54374 | ₹65,248.80 |
| 1,25,000 | ₹0.54144 | ₹67,680.00 |