
CF18JT200K | |
|---|---|
DigiKey Part Number | CF18JT200KTR-ND - Tape & Reel (TR) CF18JT200KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT200K |
Description | RES 200K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT200K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 25 | ₹1.78920 | ₹44.73 |
| 50 | ₹1.56560 | ₹78.28 |
| 100 | ₹1.36980 | ₹136.98 |
| 250 | ₹1.15552 | ₹288.88 |
| 500 | ₹1.01946 | ₹509.73 |
| 1,000 | ₹0.90484 | ₹904.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.70076 | ₹3,503.80 |
| 10,000 | ₹0.63376 | ₹6,337.60 |
| 15,000 | ₹0.59937 | ₹8,990.55 |
| 25,000 | ₹0.56038 | ₹14,009.50 |
| 35,000 | ₹0.53715 | ₹18,800.25 |
| 50,000 | ₹0.51444 | ₹25,722.00 |