
CF18JT3K60 | |
|---|---|
DigiKey Part Number | CF18JT3K60TR-ND - Tape & Reel (TR) CF18JT3K60CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT3K60 |
Description | RES 3.6K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT3K60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 25 | ₹1.75200 | ₹43.80 |
| 50 | ₹1.50960 | ₹75.48 |
| 100 | ₹1.33260 | ₹133.26 |
| 250 | ₹1.12196 | ₹280.49 |
| 500 | ₹0.98964 | ₹494.82 |
| 1,000 | ₹0.87874 | ₹878.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.68044 | ₹3,402.20 |
| 10,000 | ₹0.61531 | ₹6,153.10 |
| 15,000 | ₹0.58192 | ₹8,728.80 |
| 25,000 | ₹0.54406 | ₹13,601.50 |
| 35,000 | ₹0.52152 | ₹18,253.20 |
| 50,000 | ₹0.49948 | ₹24,974.00 |
| 60,000 | ₹0.48888 | ₹29,332.80 |
| 1,20,000 | ₹0.45259 | ₹54,310.80 |
| 1,25,000 | ₹0.45063 | ₹56,328.75 |