4.7 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT4M70

DigiKey Part Number
CF18JT4M70TR-ND - Tape & Reel (TR)
CF18JT4M70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT4M70
Description
RES 4.7M OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT4M70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,525
Factory Stock: 1,50,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.05000₹20.50
25₹1.75200₹43.80
50₹1.50960₹75.48
100₹1.33260₹133.26
250₹1.12196₹280.49
500₹0.98964₹494.82
1,000₹0.87874₹878.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.68044₹3,402.20
10,000₹0.61531₹6,153.10
15,000₹0.58192₹8,728.80
25,000₹0.54406₹13,601.50
35,000₹0.52152₹18,253.20
50,000₹0.49948₹24,974.00
60,000₹0.48888₹29,332.80
1,20,000₹0.45259₹54,310.80
1,25,000₹0.45063₹56,328.75
Manufacturers Standard Package