39 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1JT39K0

DigiKey Part Number
738-CF1JT39K0TR-ND - Tape & Reel (TR)
738-CF1JT39K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1JT39K0
Description
RES 39K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF1JT39K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,594
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹13.32600₹133.26
25₹11.18240₹279.56
50₹9.87780₹493.89
100₹8.75950₹875.95
250₹7.52944₹1,882.36
500₹6.75784₹3,378.92
1,000₹6.10182₹6,101.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹5.54504₹11,090.08
4,000₹5.07118₹20,284.72
6,000₹4.82781₹28,966.86
10,000₹4.55251₹45,525.10
14,000₹4.38840₹61,437.60
20,000₹4.22808₹84,561.60
24,000₹4.15116₹99,627.84
48,000₹3.88718₹1,86,584.64
50,000₹3.87294₹1,93,647.00
Manufacturers Standard Package