CFM Series 1-6k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT1K60

DigiKey Part Number
S1.6KHTR-ND - Tape & Reel (TR)
S1.6KHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT1K60
Description
RES 1.6K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT1K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,085
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.75100₹27.51
25₹2.27160₹56.79
50₹1.98780₹99.39
100₹1.74820₹174.82
250₹1.48020₹370.05
500₹1.31158₹655.79
1,000₹1.16782₹1,167.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.91047₹4,552.35
10,000₹0.82617₹8,261.70
15,000₹0.78286₹11,742.90
25,000₹0.73384₹18,346.00
35,000₹0.70465₹24,662.75
50,000₹0.67609₹33,804.50
60,000₹0.66239₹39,743.40
1,20,000₹0.61537₹73,844.40
1,25,000₹0.61283₹76,603.75
Manufacturers Standard Package