
CFM12JT43K0 | |
|---|---|
DigiKey Part Number | 738-CFM12JT43K0TR-ND - Tape & Reel (TR) 738-CFM12JT43K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT43K0 |
Description | RES 43K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT43K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 25 | ₹2.38560 | ₹59.64 |
| 50 | ₹2.08740 | ₹104.37 |
| 100 | ₹1.83580 | ₹183.58 |
| 250 | ₹1.55436 | ₹388.59 |
| 500 | ₹1.37728 | ₹688.64 |
| 1,000 | ₹1.22633 | ₹1,226.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.95609 | ₹4,780.45 |
| 10,000 | ₹0.86756 | ₹8,675.60 |
| 15,000 | ₹0.82209 | ₹12,331.35 |
| 25,000 | ₹0.77061 | ₹19,265.25 |
| 35,000 | ₹0.73995 | ₹25,898.25 |
| 50,000 | ₹0.70997 | ₹35,498.50 |
| 60,000 | ₹0.69557 | ₹41,734.20 |
| 1,20,000 | ₹0.64620 | ₹77,544.00 |
| 1,25,000 | ₹0.64354 | ₹80,442.50 |