4.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT4R70

DigiKey Part Number
S4.7HTR-ND - Tape & Reel (TR)
S4.7HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT4R70
Description
RES 4.7 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT4R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,565
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.88900₹28.89
25₹2.38560₹59.64
50₹2.08740₹104.37
100₹1.83580₹183.58
250₹1.55436₹388.59
500₹1.37728₹688.64
1,000₹1.22633₹1,226.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.95609₹4,780.45
10,000₹0.86756₹8,675.60
15,000₹0.82209₹12,331.35
25,000₹0.77061₹19,265.25
35,000₹0.73995₹25,898.25
50,000₹0.70997₹35,498.50
60,000₹0.69557₹41,734.20
1,20,000₹0.64620₹77,544.00
1,25,000₹0.64354₹80,442.50
Manufacturers Standard Package