
CFM12JT82R0 | |
---|---|
DigiKey Part Number | S82HTR-ND - Tape & Reel (TR) S82HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT82R0 |
Description | RES 82 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT82R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.75100 | ₹27.51 |
25 | ₹2.27160 | ₹56.79 |
50 | ₹1.98780 | ₹99.39 |
100 | ₹1.74820 | ₹174.82 |
250 | ₹1.48020 | ₹370.05 |
500 | ₹1.31158 | ₹655.79 |
1,000 | ₹1.16782 | ₹1,167.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.91047 | ₹4,552.35 |
10,000 | ₹0.82617 | ₹8,261.70 |
15,000 | ₹0.78286 | ₹11,742.90 |
25,000 | ₹0.73384 | ₹18,346.00 |
35,000 | ₹0.70465 | ₹24,662.75 |
50,000 | ₹0.67609 | ₹33,804.50 |
60,000 | ₹0.66239 | ₹39,743.40 |
1,20,000 | ₹0.61537 | ₹73,844.40 |
1,25,000 | ₹0.61283 | ₹76,603.75 |