
CFM14JT390R | |
|---|---|
DigiKey Part Number | S390QTR-ND - Tape & Reel (TR) S390QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT390R |
Description | RES 390 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 25 | ₹2.31120 | ₹57.78 |
| 50 | ₹2.01280 | ₹100.64 |
| 100 | ₹1.76120 | ₹176.12 |
| 250 | ₹1.48724 | ₹371.81 |
| 500 | ₹1.31578 | ₹657.89 |
| 1,000 | ₹1.16948 | ₹1,169.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.91043 | ₹4,552.15 |
| 10,000 | ₹0.82544 | ₹8,254.40 |
| 15,000 | ₹0.78183 | ₹11,727.45 |
| 25,000 | ₹0.73240 | ₹18,310.00 |
| 35,000 | ₹0.70297 | ₹24,603.95 |
| 50,000 | ₹0.67420 | ₹33,710.00 |