
CFM14JT56R0 | |
---|---|
DigiKey Part Number | S56QTR-ND - Tape & Reel (TR) S56QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT56R0 |
Description | RES 56 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT56R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.57300 | ₹25.73 |
25 | ₹2.12960 | ₹53.24 |
50 | ₹1.84580 | ₹92.29 |
100 | ₹1.62390 | ₹162.39 |
250 | ₹1.37368 | ₹343.42 |
500 | ₹1.21574 | ₹607.87 |
1,000 | ₹1.08174 | ₹1,081.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.84161 | ₹4,208.05 |
10,000 | ₹0.76316 | ₹7,631.60 |
15,000 | ₹0.72282 | ₹10,842.30 |
25,000 | ₹0.67716 | ₹16,929.00 |
35,000 | ₹0.64993 | ₹22,747.55 |
50,000 | ₹0.62335 | ₹31,167.50 |
60,000 | ₹0.61058 | ₹36,634.80 |
1,20,000 | ₹0.56678 | ₹68,013.60 |
1,25,000 | ₹0.56441 | ₹70,551.25 |