
CFM14JT62R0 | |
|---|---|
DigiKey Part Number | S62QTR-ND - Tape & Reel (TR) S62QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT62R0 |
Description | RES 62 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT62R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 25 | ₹2.23640 | ₹55.91 |
| 50 | ₹1.93820 | ₹96.91 |
| 100 | ₹1.70530 | ₹170.53 |
| 250 | ₹1.44252 | ₹360.63 |
| 500 | ₹1.27664 | ₹638.32 |
| 1,000 | ₹1.13594 | ₹1,135.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.88378 | ₹4,418.90 |
| 10,000 | ₹0.80140 | ₹8,014.00 |
| 15,000 | ₹0.75903 | ₹11,385.45 |
| 25,000 | ₹0.71108 | ₹17,777.00 |
| 35,000 | ₹0.68249 | ₹23,887.15 |
| 50,000 | ₹0.65458 | ₹32,729.00 |
| 60,000 | ₹0.64117 | ₹38,470.20 |
| 1,20,000 | ₹0.59517 | ₹71,420.40 |
| 1,25,000 | ₹0.59269 | ₹74,086.25 |