33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805C0G330JT50V

DigiKey Part Number
738-CML0805C0G330JT50VTR-ND - Tape & Reel (TR)
738-CML0805C0G330JT50VCT-ND - Cut Tape (CT)
738-CML0805C0G330JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805C0G330JT50V
Description
CAP CER 33PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805C0G330JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,435
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.38000₹43.80
50₹3.00060₹150.03
100₹2.58130₹258.13
500₹1.87862₹939.31
1,000₹1.66244₹1,662.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.33978₹5,359.12
8,000₹1.22039₹9,763.12
12,000₹1.16063₹13,927.56
20,000₹1.09447₹21,889.40
28,000₹1.05583₹29,563.24
40,000₹1.01869₹40,747.60
48,000₹1.00109₹48,052.32
96,000₹0.94185₹90,417.60
1,00,000₹0.93871₹93,871.00
Manufacturers Standard Package