
CML0603C0G820JT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G820JT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G820JT50VCT-ND - Cut Tape (CT) 738-CML0603C0G820JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G820JT50V |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G820JT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 50 | ₹1.91960 | ₹95.98 |
| 100 | ₹1.64010 | ₹164.01 |
| 500 | ₹1.16482 | ₹582.41 |
| 1,000 | ₹1.02039 | ₹1,020.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.80490 | ₹3,219.60 |
| 8,000 | ₹0.72499 | ₹5,799.92 |
| 12,000 | ₹0.68515 | ₹8,221.80 |
| 20,000 | ₹0.64093 | ₹12,818.60 |
| 28,000 | ₹0.61516 | ₹17,224.48 |
| 40,000 | ₹0.59036 | ₹23,614.40 |
| 48,000 | ₹0.57863 | ₹27,774.24 |
| 96,000 | ₹0.53910 | ₹51,753.60 |
| 1,00,000 | ₹0.53700 | ₹53,700.00 |