
CSR0402FKR200 | |
|---|---|
DigiKey Part Number | CSR0402FKR200TR-ND - Tape & Reel (TR) CSR0402FKR200CT-ND - Cut Tape (CT) CSR0402FKR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FKR200 |
Description | RES 0.2 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FKR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.58000 | ₹125.80 |
| 25 | ₹10.17600 | ₹254.40 |
| 50 | ₹9.57960 | ₹478.98 |
| 100 | ₹8.53580 | ₹853.58 |
| 250 | ₹7.71208 | ₹1,928.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹5.87072 | ₹5,870.72 |
| 2,000 | ₹5.67503 | ₹11,350.06 |
| 3,000 | ₹5.47934 | ₹16,438.02 |
| 5,000 | ₹5.44001 | ₹27,200.05 |
| 7,000 | ₹5.22707 | ₹36,589.49 |
| 10,000 | ₹5.12504 | ₹51,250.40 |
| 12,000 | ₹4.90158 | ₹58,818.96 |
| 24,000 | ₹4.75559 | ₹1,14,134.16 |