
CSR1206FTR510 | |
|---|---|
DigiKey Part Number | 738-CSR1206FTR510TR-ND - Tape & Reel (TR) 738-CSR1206FTR510CT-ND - Cut Tape (CT) 738-CSR1206FTR510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FTR510 |
Description | RES 0.51 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FTR510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹11.46200 | ₹114.62 |
| 25 | ₹9.61680 | ₹240.42 |
| 50 | ₹8.48000 | ₹424.00 |
| 100 | ₹7.51080 | ₹751.08 |
| 250 | ₹6.44848 | ₹1,612.12 |
| 500 | ₹5.77940 | ₹2,889.70 |
| 1,000 | ₹5.21189 | ₹5,211.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.19896 | ₹20,994.80 |
| 10,000 | ₹3.86759 | ₹38,675.90 |
| 15,000 | ₹3.69737 | ₹55,460.55 |
| 25,000 | ₹3.50484 | ₹87,621.00 |
| 35,000 | ₹3.39008 | ₹1,18,652.80 |
| 50,000 | ₹3.27799 | ₹1,63,899.50 |
| 60,000 | ₹3.22420 | ₹1,93,452.00 |
| 1,20,000 | ₹3.03966 | ₹3,64,759.20 |
| 1,25,000 | ₹3.02971 | ₹3,78,713.75 |