
CSR2010FTR250 | |
---|---|
DigiKey Part Number | 738-CSR2010FTR250TR-ND - Tape & Reel (TR) 738-CSR2010FTR250CT-ND - Cut Tape (CT) 738-CSR2010FTR250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR2010FTR250 |
Description | RES 0.25 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2010FTR250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.100" W (5.00mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹48.81000 | ₹48.81 |
10 | ₹31.32500 | ₹313.25 |
25 | ₹26.58640 | ₹664.66 |
50 | ₹23.64040 | ₹1,182.02 |
100 | ₹21.12010 | ₹2,112.01 |
250 | ₹18.35500 | ₹4,588.75 |
500 | ₹16.62456 | ₹8,312.28 |
1,000 | ₹15.15413 | ₹15,154.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹12.84179 | ₹51,367.16 |
8,000 | ₹11.93963 | ₹95,517.04 |
12,000 | ₹11.47637 | ₹1,37,716.44 |
20,000 | ₹10.95220 | ₹2,19,044.00 |
28,000 | ₹10.63989 | ₹2,97,916.92 |
40,000 | ₹10.33482 | ₹4,13,392.80 |
48,000 | ₹10.18850 | ₹4,89,048.00 |