15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FT15L0

DigiKey Part Number
738-CSRN2512FT15L0TR-ND - Tape & Reel (TR)
738-CSRN2512FT15L0CT-ND - Cut Tape (CT)
738-CSRN2512FT15L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FT15L0
Description
RES 0.015 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FT15L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹73.62000₹73.62
10₹47.43200₹474.32
25₹40.44280₹1,011.07
50₹36.06300₹1,803.15
100₹32.33550₹3,233.55
250₹28.23536₹7,058.84
500₹25.67274₹12,836.37
1,000₹23.49219₹23,492.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹20.06667₹80,266.68
8,000₹18.73004₹1,49,840.32
12,000₹18.04368₹2,16,524.16
20,000₹17.26737₹3,45,347.40
28,000₹16.80473₹4,70,532.44
40,000₹16.35282₹6,54,112.80
48,000₹16.30755₹7,82,762.40
Manufacturers Standard Package