
CSRN2512FT15L0 | |
---|---|
DigiKey Part Number | 738-CSRN2512FT15L0TR-ND - Tape & Reel (TR) 738-CSRN2512FT15L0CT-ND - Cut Tape (CT) 738-CSRN2512FT15L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FT15L0 |
Description | RES 0.015 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FT15L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹70.10000 | ₹70.10 |
10 | ₹45.16900 | ₹451.69 |
25 | ₹38.51320 | ₹962.83 |
50 | ₹34.34240 | ₹1,717.12 |
100 | ₹30.79280 | ₹3,079.28 |
250 | ₹26.88824 | ₹6,722.06 |
500 | ₹24.44788 | ₹12,223.94 |
1,000 | ₹22.37135 | ₹22,371.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹19.10927 | ₹76,437.08 |
8,000 | ₹17.83641 | ₹1,42,691.28 |
12,000 | ₹17.18280 | ₹2,06,193.60 |
20,000 | ₹16.44352 | ₹3,28,870.40 |
28,000 | ₹16.00296 | ₹4,48,082.88 |
40,000 | ₹15.57261 | ₹6,22,904.40 |
48,000 | ₹15.52950 | ₹7,45,416.00 |