
CSRN2512FTR130 | |
|---|---|
DigiKey Part Number | 738-CSRN2512FTR130TR-ND - Tape & Reel (TR) 738-CSRN2512FTR130CT-ND - Cut Tape (CT) 738-CSRN2512FTR130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FTR130 |
Description | RES 0.13 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FTR130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹32.89500 | ₹328.95 |
| 25 | ₹27.91840 | ₹697.96 |
| 50 | ₹24.82480 | ₹1,241.24 |
| 100 | ₹22.17830 | ₹2,217.83 |
| 250 | ₹19.27460 | ₹4,818.65 |
| 500 | ₹17.45746 | ₹8,728.73 |
| 1,000 | ₹15.91337 | ₹15,913.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.48518 | ₹53,940.72 |
| 8,000 | ₹12.53783 | ₹1,00,302.64 |
| 12,000 | ₹12.05136 | ₹1,44,616.32 |
| 20,000 | ₹11.50092 | ₹2,30,018.40 |
| 28,000 | ₹11.17297 | ₹3,12,843.16 |
| 40,000 | ₹10.85260 | ₹4,34,104.00 |
| 48,000 | ₹10.69896 | ₹5,13,550.08 |