
CSSH2512FT7L00 | |
|---|---|
DigiKey Part Number | CSSH2512FT7L00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSH2512FT7L00 |
Description | RES 0.007 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSH2512FT7L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.246" L x 0.130" W (6.25mm x 3.30mm) | |
Height - Seated (Max) | 0.041" (1.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹35.08640 | ₹70,172.80 |