15 kA Varistor 1 Circuit Through Hole Disc 23mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVH575K23B

DigiKey Part Number
738-CVH575K23B-ND
Manufacturer
Manufacturer Product Number
CVH575K23B
Description
VARISTOR 15KA DISC 23MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kA Varistor 1 Circuit Through Hole Disc 23mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
575 V
Maximum DC Volts
750 V
Current - Surge
15 kA
Energy
650J
Number of Circuits
1
Capacitance @ Frequency
720 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 23mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,000₹100.69369₹3,02,081.07