FCR1206KT620K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 11,672
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹4.80374
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2.11364
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 28,940
Unit Price: ₹12.11000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,739
Unit Price: ₹13.98000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹4.57021
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹2.66680
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹3.86610
Datasheet

Upgrade


YAGEO
In Stock: 1,800
Unit Price: ₹9.32000
Datasheet
620 kOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR1206KT620K

DigiKey Part Number
FCR1206KT620K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCR1206KT620K
Description
RES 620K OHM 10% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
620 kOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
FCR1206KT620K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.78004₹8,900.20
Manufacturers Standard Package