


HCSM2818FT3L00 | |
|---|---|
DigiKey Part Number | 738-HCSM2818FT3L00TR-ND - Tape & Reel (TR) 738-HCSM2818FT3L00CT-ND - Cut Tape (CT) 738-HCSM2818FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSM2818FT3L00 |
Description | RES 0.003 OHM 1% 5W 2818 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSM2818FT3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.281" L x 0.195" W (7.15mm x 4.95mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 10 | ₹94.67700 | ₹946.77 |
| 25 | ₹81.33280 | ₹2,033.32 |
| 50 | ₹72.98320 | ₹3,649.16 |
| 100 | ₹65.84520 | ₹6,584.52 |
| 250 | ₹58.04368 | ₹14,510.92 |
| 500 | ₹53.15516 | ₹26,577.58 |
| 1,000 | ₹49.00372 | ₹49,003.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹43.01945 | ₹1,50,568.07 |
| 7,000 | ₹40.39320 | ₹2,82,752.40 |
| 10,500 | ₹39.04476 | ₹4,09,969.98 |
| 17,500 | ₹37.51983 | ₹6,56,597.03 |
| 24,500 | ₹37.27440 | ₹9,13,222.80 |